Siemens NI1000 Temperature Sensor, 20mm Dia, 400mm Long, ±1.8 +70°C Max

Sous-total (1 unité)*

88,68 €

(TVA exclue)

107,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 14 unité(s) expédiée(s) à partir du 19 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +88,68 €

*Prix donné à titre indicatif

N° de stock RS:
282-5189
Référence fabricant:
QAM2120.040 / BPZ:QAM2120.040
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Sensor Type

NI1000

Probe Length

400mm

Probe Diameter

20mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+70°C

Termination Type

Screw

Series

QAM21

Probe Material

Copper

Accuracy

±1.8

Pays d'origine :
CN

Siemens Duct Temperature Sensor, LG-NI1000, Probe Length 400mm - QAM2120.040


This duct temperature sensor by Siemens is a high-precision tool designed for industrial applications, featuring ±1.8K accuracy with the capability to sense temperatures ranging from -50 °C to +80 °C. Its probe length of 400mm ensures adequate coverage for various monitoring needs in ventilation and air conditioning systems.

Features & Benefits


• LG-NI1000 sensing element for accurate temperature sensing with a precision of ±1.8K
• Probe length of 400mm for avoiding surface temperature influences
• Sensing capabilities from -50 °C to +70 °C for wide range of environments

Applications


• Supply or extract air temperature sensors
• Limit sensors for minimum temperature control
• Reference sensors for room temperature adjustments
• Measuring sensors for integration with building automation systems

Can it be used as a reference sensor for room temperature control?


Yes, the duct temperature sensor can be used as a reference sensor for room temperature adjustments.

Will it work for measuring value indication in building automation systems?


Yes, the sensor's design allows for seamless integration with building automation and control systems.

Is it suitable for use in ventilation and air conditioning plants?


Yes, the temperature sensor is specifically designed for use in such environments.

Liens connexes