Omron PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, +400°C Max

Temporairement en rupture de stock
N° de stock RS:
215-8845
Numéro d'article Distrelec:
304-23-109
Référence fabricant:
E52-ELP6-50-2-A
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Maximum Temperature Sensed

+400°C

Cable Length

2m

Series

E52

Number Of Wires

3

Omron RTD Sensor, Maximum Temperature Sensed +400 °C, PT100 Sensor - E52-ELP6-50-2-A


This RTD sensor by Omron is designed to sense a maximum temperature of up to 400°C accurately. With a probe diameter of 6 mm, this sensor is ideal for industrial applications that require high-temperature sensing capabilities.

Features & Benefits


• The RTD sensor is optimised to work with a range of temperature controllers
• The sensor type is PT100, ensuring high accuracy in temperature sensing
• It can withstand a maximum temperature of +400 °C, making it suitable for challenging environments
• The probe length of 50 mm allows for precise temperature measurement
• With a diameter of 6 mm, the sensor can be easily integrated into various industrial setups

Applications


• Used for monitoring and controlling temperature in industrial processes
• Ideal for applications requiring high-temperature sensing capabilities
• Suitable for environments with challenging temperature conditions

Can this RTD sensor be used in environments with temperatures exceeding 400°C?


Yes, the RTD sensor is designed to sense temperatures up to +400 °C accurately.

Will this sensor provide accurate temperature readings in industrial settings?


Yes, the PT100 sensor type ensures high accuracy in temperature sensing for industrial applications.

Is the probe diameter of 6 mm suitable for versatile mounting options?


Yes, the 6 mm probe diameter allows for flexible mounting and connection options.

Can this sensor be used in conjunction with Omron E5 temperature controllers?


Yes, the RTD sensor is optimised to work seamlessly with the range of Omron E5 temperature controllers.

Is this sensor suitable for applications that require precise temperature control?


Yes, the high accuracy and reliability of this RTD sensor make it ideal for applications that demand precise temperature monitoring.

Liens connexes