IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class A +150°C Max
- N° de stock RS:
- 169-9925
- Référence fabricant:
- P1K0.161.1E.A.040
- Fabricant:
- IST INNOVATIVE SENSOR TECHNOLOGY
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 169-9925
- Référence fabricant:
- P1K0.161.1E.A.040
- Fabricant:
- IST INNOVATIVE SENSOR TECHNOLOGY
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
| Marque | IST INNOVATIVE SENSOR TECHNOLOGY | |
| Sensor Type | PT1000 | |
| Probe Length | 1.6mm | |
| Probe Diameter | 1.2mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | Solder | |
| Process Connection | Chip | |
| Number Of Wires | 2 | |
| Accuracy | Class A | |
| Response Time | 0.18 (Water) ms, 2.5 (Air) ms | |
| Sélectionner tout | ||
|---|---|---|
Marque IST INNOVATIVE SENSOR TECHNOLOGY | ||
Sensor Type PT1000 | ||
Probe Length 1.6mm | ||
Probe Diameter 1.2mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Number Of Wires 2 | ||
Accuracy Class A | ||
Response Time 0.18 (Water) ms, 2.5 (Air) ms | ||
- Pays d'origine :
- CH
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
Liens connexes
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long Chip, Class A +150°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2 Wire Class B +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long Chip, Class A +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long Chip, Class A +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long Chip, Class B +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip, Class Y +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2.3mm Long Chip, Class A +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2.3mm Long Chip, Class A +300°C Max