Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, Probe, Class B +105°C Max
- N° de stock RS:
- 158-5271
- Référence fabricant:
- 902150/20-730-1003-1-6-50-11-1100/000
- Fabricant:
- Jumo
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 158-5271
- Référence fabricant:
- 902150/20-730-1003-1-6-50-11-1100/000
- Fabricant:
- Jumo
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
| Marque | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -5°C | |
| Maximum Temperature Sensed | +105°C | |
| Termination Type | Cable | |
| Cable Length | 1m | |
| Process Connection | Probe | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Sélectionner tout | ||
|---|---|---|
Marque Jumo | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -5°C | ||
Maximum Temperature Sensed +105°C | ||
Termination Type Cable | ||
Cable Length 1m | ||
Process Connection Probe | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- Push-in resistance Thermometer - Data Sheet
- Brochure Heating & AirCon Industry
- Brochure Pharmaceuticals 7 Biotechnology
- Brochure Railways
- Brochure Sensors&Automation
- Brochure Shipbuilding
- Brochure Temperature
- Datasheet
- Brochure Heating & AirCon Industry
- Brochure Pharmaceuticals 7 Biotechnology
- Brochure Railways
- Brochure Shipbuilding
- Brochure Temperature
- Datasheet
- Brochure Shipbuilding
- Datasheet
Statut RoHS : Exempté
- Pays d'origine :
- DE
With spiral lead
Resistance thermometer with 1.2 m spiral connection lead measuring 2 x 0.25 mm2
Protection tube: CuZn
Protection tube: CuZn

Liens connexes
- Jumo PT100 Temperature Probe 60mm Long Class B
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +80°C Max
- Jumo PT100 Temperature Probe 3 Wire, Class B +105°C Max
- Jumo PT100 RTD Sensor 100mm Long Probe, Class B +180°C Max
- Jumo PT100 RTD Sensor 100mm Long Probe, Class B +80°C Max
- Jumo RTD Temperature Probe 60mm Long Class B +180°C Max
- Jumo PT100 RTD Sensor 45mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 40mm Long Probe, Class B +260°C Max