ifm electronic PT100 RTD Sensor, M6 Dia, 42mm Long, M6, +115°C Max ATEX
- N° de stock RS:
- 134-8540
- Référence fabricant:
- TS522A
- Fabricant:
- ifm electronic
Offre groupée disponible
Sous-total (1 unité)*
147,94 €
(TVA exclue)
179,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 13 unité(s) prête(s) à être expédiée(s)
- Plus 11 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 147,94 € |
| 5 - 9 | 140,52 € |
| 10 + | 133,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 134-8540
- Référence fabricant:
- TS522A
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 42mm | |
| Probe Diameter | M6 | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +115°C | |
| Termination Type | Cable | |
| Cable Length | 5m | |
| Process Connection | M6 | |
| Hazardous Area Certification | ATEX | |
| Response Time | 13 (T05) s, 39 (T09) s | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 42mm | ||
Probe Diameter M6 | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +115°C | ||
Termination Type Cable | ||
Cable Length 5m | ||
Process Connection M6 | ||
Hazardous Area Certification ATEX | ||
Response Time 13 (T05) s, 39 (T09) s | ||
- Pays d'origine :
- DE
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
Liens connexes
- ifm electronic PT100 RTD Sensor 8mm Long +115°C Max ATEX
- ifm electronic PT100 RTD Sensor 6.5mm Long +180°C Max
- ifm electronic PT100 RTD Sensor 40mm Long +80°C Max ATEX
- Electrotherm PT100 RTD Sensor 20mm Long M6, +100°C Max
- ifm electronic PT1000 RTD Sensor 48mm Long +115°C Max ATEX
- Electrotherm PT100 RTD Sensor 200mm Long W0.3 +500°C Max ATEX
- Electrotherm PT100 RTD Sensor 100mm Long W0.3 +500°C Max ATEX
- Electrotherm PT100 RTD Sensor 20mm Long M6, +200°C Max