TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, ±0.15 °C +300°C Max
- N° de stock RS:
- 100-7543
- Référence fabricant:
- NB-PTCO-192
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 unité)*
6,69 €
(TVA exclue)
8,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 6,69 € |
| 10 - 49 | 6,36 € |
| 50 + | 5,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 100-7543
- Référence fabricant:
- NB-PTCO-192
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Sensor Type | PT1000 | |
| Probe Length | 4mm | |
| Probe Diameter | 1.2mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +300°C | |
| Termination Type | Solder | |
| Process Connection | Chip | |
| Accuracy | ±0.15 °C | |
| Response Time | 0.2 (Water) s, 10 (Air) s | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Sensor Type PT1000 | ||
Probe Length 4mm | ||
Probe Diameter 1.2mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +300°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Accuracy ±0.15 °C | ||
Response Time 0.2 (Water) s, 10 (Air) s | ||
PTF Family - PT1000
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Global interchangeability
Liens connexes
- TE Connectivity PT1000 RTD Sensor 4mm Long 0.15 % +300°C Max
- TE Connectivity PT1000 RTD Sensor 4mm Long 0.3 % +600°C Max
- TE Connectivity PT1000 RTD Sensor 2.3mm Long 0.15 % +300°C Max
- TE Connectivity PT1000 RTD Sensor 5mm Long ±0.15 °C +300°C Max
- TE Connectivity PT100 RTD Sensor 4mm Long ±0.3 °C +600°C Max
- TE Connectivity PT1000 RTD Sensor 2.3mm Long 0.3 % +600°C Max
- TE Connectivity PT1000 RTD Sensor 2.3mm Long ±0.3 °C +300°C Max
- TE Connectivity PT100 RTD Sensor 2.3mm Long 0.15 % +300°C Max