TE Connectivity PT100 RTD Sensor, 0.3mm Dia, 2.3mm Long, Chip, ±0.3 °C +600°C Max

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
N° de stock RS:
100-7532
Référence fabricant:
NB-PTCO-160
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Sensor Type

PT100

Probe Length

2.3mm

Probe Diameter

0.3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Lead

Process Connection

Chip

Accuracy

±0.3 °C

Response Time

0.2 (Water) s, 10 (Air) s

Pays d'origine :
RO

PTF Family - PT100


Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

Liens connexes