Phoenix Contact 100Mbps FL MGUARD RS4000 2 WiFi

Informations sur le stock actuellement non accessibles
N° de stock RS:
286-1603
Numéro d'article Distrelec:
303-16-965
Référence fabricant:
2702465
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Router

Wireless Connectivity

WiFi

Network Speed

100Mbps

Wireless Data Rate

124Mbps

Wi-Fi Standard

1:1-NAT

Number of LAN Ports

2

WAN Interface

RJ45 Connector

Number of Antennas

2

Weight

130g

Depth

120.6mm

Height

130mm

Width

48.8mm

Standards/Approvals

UL, EAC

Statut RoHS : Exempté

Pays d'origine :
DE
The Phoenix Contact security appliance designed for maritime applications offers 10/100 Mbps connectivity and features such as NAT, firewall, and VPN capabilities. It can be functionally extended with licenses to enhance its capabilities according to specific requirements.

Central management tool

Maximum performance

Maximum security