TP-Link 300Mbps TL-WR841N WiFi 2.4835GHz
- N° de stock RS:
- 283-6101
- Numéro d'article Distrelec:
- 110-29-711
- Référence fabricant:
- TL-WR841N
- Fabricant:
- TP-Link
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
60,08 €
(TVA exclue)
72,70 €
(TVA incluse)
- N° de stock RS:
- 283-6101
- Numéro d'article Distrelec:
- 110-29-711
- Référence fabricant:
- TL-WR841N
- Fabricant:
- TP-Link
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
| Marque | TP-Link | |
| Product Type | Wireless Router | |
| Wireless Connectivity | WiFi | |
| Network Speed | 300Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wireless Data Rate | 2288.82Mbps | |
| Wi-Fi Band | 2.4835GHz | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TP-Link | ||
Product Type Wireless Router | ||
Wireless Connectivity WiFi | ||
Network Speed 300Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wireless Data Rate 2288.82Mbps | ||
Wi-Fi Band 2.4835GHz | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The high-performance Wireless N Router is the perfect solution for small businesses, offices, and home network setups. With a fast wireless transmission rate of up to 300Mbps and innovative technologies like MIMO and CCA, this router offers a smooth and stable wireless experience. The easy and quick security setup with WPS ensures network safety at the push of a button.
QSS feature for quick and secure setup
2 antennas for enhanced coverage and stability
Complies with IEEE 802.11n standard for high-speed wireless connections
4 10/100M switch ports for effective data transmission
Supports UPnP, DDNS, static routing, and VPN for versatile connectivity options
Sleek exterior design with wall-mounting capability
64/128/152-bit WEP encryption and WPA/WPA2 support for enhanced security
Liens connexes
- TP-Link 300Mbps TL-MR6400 3 3G 2.4GHz
- TP-Link 300Mbps N300 4 Disable Wireless Radio Enable, Wireless Statistics 2.4GHz
- TP-Link TL-WR902AC WiFi
- TP-Link AV600 WiFi, Ethernet
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- TP-Link 1 Port Wireless Access Point 300Mbps
- TP-Link CPE510 WiFi Antenna, WiFi
- TP-Link CPE210 WiFi Antenna, WiFi