MOXA NAT-102 NAT-102, 2 Port Removable Terminal Block

Sous-total (1 unité)*

744,05 €

(TVA exclue)

900,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 13 unité(s) prête(s) à être expédiée(s)
  • Plus 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 4 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +744,05 €

*Prix donné à titre indicatif

N° de stock RS:
268-4878
Numéro d'article Distrelec:
303-86-280
Référence fabricant:
NAT-102
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

9.6 → 60 V

Connection Type

Removable Terminal Block

Mount Type

Wall, DIN Rail

Number of Ports

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

73mm

Height

90mm

Weight

210g

Standards/Approvals

DNV IEC 61162-460, EN 50121-4, IEC 60068-2-6, IEC 61000-4-5, IEC 60068-2-32, DNV, IEC 60945, UL 62368-1, IEC 62368-1, IEC 61000-4-2, IEC 61850-3 Edition 2.0, NEMA, IECEX, IEC 61000-4-4, IEC 61000-4-3, Ex, IEC 60068-2-27, ATEX, IEC 61000-4-8, IEC 61000-4-6

Series

NAT-102

Width

20mm

Pays d'origine :
TW

MOXA Router, 100Mbps Transmission Speed, 9.6 to 60V Nominal Supply Voltage - NAT-102


This router provides reliable industrial Ethernet connectivity for automation and control networks in challenging environments. Designed for installation on walls or DIN rails, it supports two network ports and operates across a broad supply range, allowing deployment where standard power sources vary. Conformance to multiple industrial and maritime standards makes it suitable for installations subject to electromagnetic, vibration and shock stresses.

Features and Benefits:


• 100Mbps throughput for deterministic data transfer
• 9.6 to 60V supply range for flexible power sourcing
• Removable terminal block for safe field wiring
• Vibration and shock resistance to IEC 60068 for harsh sites
• Certification for marine communications DNV IEC 61162-460 compliance
• Compact 20mm width and 210g weight for space-constrained panels

Applications


• Suitable for remote telemetry in rail and signalling control cabinets
• Ideal for substation or substation-edge communications in utility networks
• Used for shipboard automation where maritime approvals are required
• Can be used in factory-floor controllers with wide-voltage supply variability

What mounting options are available for flexible installation?


It supports both DIN-rail mounting and wall mounting to fit varied enclosure layouts and rack arrangements.

How does it cope with electromagnetic disturbances in industrial environments?


The device meets multiple IEC 61000-series immunity standards, providing resistance to common conducted and radiated disturbances.

What operating temperatures can be expected in continuous use?


Continuous operation is specified between -10°C and 60°C, accommodating cold-start and elevated-temperature site conditions.

How is physical connection to field wiring handled?


Power and signal connections use a removable terminal block to simplify on-site termination and replacement.

What certifications support use in explosive or hazardous locations?


It carries ATEX and IECEx approvals permitting deployment where such certifications are mandated.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.