MOXA AWK IEEE 802.11a/b/g/n, 1 Port
- N° de stock RS:
- 255-1938
- Numéro d'article Distrelec:
- 300-87-240
- Référence fabricant:
- AWK-4131A-EU-T
- Fabricant:
- MOXA
Sous-total (1 unité)*
1 722,26 €
(TVA exclue)
2 083,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 39 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 722,26 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-1938
- Numéro d'article Distrelec:
- 300-87-240
- Référence fabricant:
- AWK-4131A-EU-T
- Fabricant:
- MOXA
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
| Marque | MOXA | |
| Product Type | Router | |
| Model Number | AWK | |
| Transmission Speed | 300Mbps | |
| Nominal Supply Voltage | 12 → 48 V dc | |
| Mount Type | Pole, Wall, DIN Rail | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 10/100/1000 Base (X) RJ45 | |
| Weight | 3.09lb | |
| Standards/Approvals | 802.11a/b/g/n, 802.11i | |
| Communication Protocol | IEEE 802.11a/b/g/n | |
| Sélectionner tout | ||
|---|---|---|
Marque MOXA | ||
Product Type Router | ||
Model Number AWK | ||
Transmission Speed 300Mbps | ||
Nominal Supply Voltage 12 → 48 V dc | ||
Mount Type Pole, Wall, DIN Rail | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 10/100/1000 Base (X) RJ45 | ||
Weight 3.09lb | ||
Standards/Approvals 802.11a/b/g/n, 802.11i | ||
Communication Protocol IEEE 802.11a/b/g/n | ||
- Pays d'origine :
- TW
The Moxa Europe IP68 outdoor industrial AP/bridge/client meets the growing need for faster data transmission speeds by supporting 802.11n technology and allowing 2X2 MIMO communication with a net data rate of up to 300 Mbps. The AWK-4131A is compliant with industrial standards and approvals covering operating temperature, power input voltage, surge, ESD, and vibration. The two redundant DC power inputs increase the reliability of the power supply, this can be powered via PoE to make deployment easier. It can operate on either the 2.4 GHz or 5 GHz bands and is backwards-compatible with existing 802.11a/b/g deployments to future-proof your wireless investments.
2x2 MIMO 802.11a/b/g/n AP/bridge/client
Millisecond-level client-based turbo Roaming
Easy setup and deployment with AeroMag
Wireless redundancy with AeroLink protection
Easy network setup with Network Address Translation (NAT)
Rugged industrial design with integrated antenna and power isolation
IP68-rated weatherproof housing designed for outdoor applications
Wide operating temperature range between -40 to 75°C
Avoid wireless congestion with 5 GHz DFS channel support
Liens connexes
- MOXA AWK IEEE 802.11a/b/g/n, 1 Port
- MOXA AWK IEEE 802.11a/b/g/n, 2 Port
- MOXA AWK-4131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK 802.11a/b/g/n, 2 Port
- MOXA AWK-3131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-3131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n