Siretta QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES, 2 Port 4G LTE, 3G Fallback,

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

291,19 €

(TVA exclue)

352,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 2291,19 €
3 +283,92 €

*Prix donné à titre indicatif

N° de stock RS:
185-3071
Référence fabricant:
QUARTZ-COMPACT-G11-LTE(EU) + ACC
Fabricant:
Siretta
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siretta

Product Type

Router

Transmission Speed

150Mbps

Nominal Supply Voltage

12 V dc

Connection Type

4G LTE, 3G Fallback, RS232, Ethernet Lan

Mount Type

Wall

Number of Ports

2

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CCC, CE

Width

78.5mm

Series

QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES

Depth

23.5mm

Height

78.5mm

Weight

150g

Siretta QUARTZ-COMPACT Series Router, 150Mbps Transmission Speed, 12V dc Nominal Supply Voltage - QUARTZ-COMPACT-G11-LTE(EU) + ACC


This Siretta QUARTZ-COMPACT-G11-LTE(EU) + ACC router provides cellular connectivity and wired interfacing for remote installations, delivering broadband data transfer over 4G LTE with automatic fallback to 3G and integrated RS232 and Ethernet LAN links. It is designed for fixed mounting on vertical surfaces and operates across a wide temperature span for use in demanding environments.

Features and Benefits:


• 150Mbps throughput enabling high-speed data transfers
• 4G LTE with 3G fallback ensuring continuous cellular connectivity
• Dual ports supporting simultaneous serial and network links
• 12Vdc power input allowing easy DC-powered installations
• Wide operating range from -30°C to 70°C facilitating use in harsh environments

Applications


• Suitable for cellular backup at branch network sites
• Ideal for telemetry and SCADA link aggregation
• Used for RS232 serial device remote access
• Can be used with Ethernet LAN equipment for edge routing
• Suitable for wall-mounted industrial communications cabinets

How is the device mounted in deployment?


It is configured for wall mounting to save rack space and simplify fixed installations.

What interfaces are available for integrating legacy equipment?


It provides an RS232 port for serial devices Plus an Ethernet LAN port for modern networking.

Which certifications govern its manufacture?


It meets RoHS, CE and CCC standards, indicating conformity with the relevant regulatory requirements.

What physical footprint should be considered for enclosure planning?


Its footprint is Compact with a width of 68.20mm, depth of 25mm and height of 78.50mm.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.