Siretta QUARTZ-COMPACT-11-UMTS(EU) QUARTZ-COMPACT-11-UMTS(EU), 2 Port Serial Port, LAN
- N° de stock RS:
- 185-3066
- Référence fabricant:
- QUARTZ-COMPACT-11-UMTS(EU)
- Fabricant:
- Siretta
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
263,42 €
(TVA exclue)
318,74 €
(TVA incluse)
- N° de stock RS:
- 185-3066
- Référence fabricant:
- QUARTZ-COMPACT-11-UMTS(EU)
- Fabricant:
- Siretta
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
| Marque | Siretta | |
| Product Type | Router | |
| Transmission Speed | 21Mbps | |
| Nominal Supply Voltage | 12 V | |
| Mount Type | Wall | |
| Connection Type | Serial Port, LAN | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 150g | |
| Depth | 23.5mm | |
| Standards/Approvals | CE, RoHS, CCC | |
| Width | 78.5mm | |
| Series | QUARTZ-COMPACT-11-UMTS(EU) | |
| Height | 78.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siretta | ||
Product Type Router | ||
Transmission Speed 21Mbps | ||
Nominal Supply Voltage 12 V | ||
Mount Type Wall | ||
Connection Type Serial Port, LAN | ||
Number of Ports 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 150g | ||
Depth 23.5mm | ||
Standards/Approvals CE, RoHS, CCC | ||
Width 78.5mm | ||
Series QUARTZ-COMPACT-11-UMTS(EU) | ||
Height 78.5mm | ||
European 3G / UMTS bands
High speed data via UMTS network
Strong resistance to electromagnetic interference
Built-in watch dog, multi-link detection
Ultra Compact Industrial Design
Excellent temperature endurance
VPN: PPTP, L2TP, GRE, IPSec
1 x LAN, 1 x Serial port
Optional GPS
Supports DHCP server
Supports DNS proxy and Dynamic DNS (DNSS)
Supports timing operation
Supports LED status indication
Supports APN and VDPN wireless private network access
Local and remote management
SNMP network management, NTP support
Supports Serial to IP data transfer
LCP/ICMP/flow/heartbeat check
Liens connexes
- Siretta QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES, 2 Port
- Siretta QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT 3G Ethernet Lan
- Siretta QUARTZ-COMPACT-11-LTE(EU) QUARTZ-COMPACT, 2 Port 4G LTE
- Siretta QUARTZ-LITE-G21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-G21-UMTS(EU) + ACCESSORIES, 2 Port
- Siretta QUARTZ-COMPACT-G11-LTE(EU) QUARTZ-COMPACT, 2 Port
- Siretta QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES, 2 Port LAN