- N° de stock RS:
- 223-8158
- Référence fabricant:
- DS-221-RT1
- Fabricant:
- TE Connectivity
En cours d'approvisionnement - expédition le 02/07/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
56,91 €
(TVA exclue)
68,86 €
(TVA incluse)
Unité | Prix par unité |
1 + | 56,91 € |
- N° de stock RS:
- 223-8158
- Référence fabricant:
- DS-221-RT1
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The TE Connectivity battery disconnector rotary switch is high shock and vibration resistance. It is highly suitable for performance under demanding environmental conditions. It has 5 ampere current rating.
IP67 protection class
-40° C to 85° C operating temperature range
Mainly used in plant and industrial engineering, commercial vehicles, construction vehicles, suitable as start/stop switch
IP6K9K sealing rating
-40° C to 85° C operating temperature range
Mainly used in plant and industrial engineering, commercial vehicles, construction vehicles, suitable as start/stop switch
IP6K9K sealing rating
Spécifications
Attribut | Valeur |
---|---|
Contact Configuration | SPDT |
Series | KISSLING DS |
Contact Current Rating | 5 A |
Number of Switch Positions | 1 |
Number of Contacts | 6 |
Voltage Rating | 32V |
Terminal Type | Through Hole |
- N° de stock RS:
- 223-8158
- Référence fabricant:
- DS-221-RT1
- Fabricant:
- TE Connectivity