- N° de stock RS:
- 175-8787
- Fabricant:
- RS PRO
86 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 paquet de 1
1,57 €
(TVA exclue)
1,90 €
(TVA incluse)
Paquet(s) | le paquet |
1 + | 1,57 € |
- N° de stock RS:
- 175-8787
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Détails du produit
Rotary Switch (RT Series)
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Spécifications
Attribut | Valeur |
---|---|
Contact Current Rating | 200 mA, 500 mA |
Voltage Rating | 24 V dc, 48V dc |
Diameter | 9.2mm |
Dimensions | 9.2 (Dia.) x 15.1mm |
Mounting Type | PCB |
Terminal Type | Solder |
Contact Material | Brass |
Angle of Throw | 90° |
Minimum Operating Temperature | -20°C |
Actuator Colour | Black |
Maximum Operating Temperature | +70°C |
Height | 15.1mm |