Mentor Rotary Switch Knob

Retiré-e du marché
N° de stock RS:
288-4272
Numéro d'article Distrelec:
110-77-393
Référence fabricant:
6623.1000
Fabricant:
Mentor
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Mentor

Product Type

Rotary Switch Knob

Standards/Approvals

No

Pays d'origine :
TN
The analogue rotary knob features a scale, has a diameter of 22.8mm, and is made of aluminium glass fibre-reinforced plastic. It doesn't include an indication line, making it suitable for applications where visual reference isn't necessary on the knob itself.

Mounts directly onto potentiometer spindle

Locked in place with a dial brake lever

Allows up to 15 turns

Liens connexes