Schneider Electric Rotary Handle for ComPacT NSXm new
- N° de stock RS:
- 254-6376
- Référence fabricant:
- LV429337T
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
94,55 €
(TVA exclue)
114,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 13 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 94,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-6376
- Référence fabricant:
- LV429337T
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Accessory Type | Rotary Handle | |
| For Use With | ComPacT NSXm new | |
| Series | ComPacT NSXm | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Accessory Type Rotary Handle | ||
For Use With ComPacT NSXm new | ||
Series ComPacT NSXm | ||
- Pays d'origine :
- CN
Schneider Electric LV429337T
It is a direct rotary handle for ComPacT NSX 100/160/250, PowerPact Multistandard H/J frames and EasyPact CVS 100/160/250 devices. It is suitable for isolation and it is used for standard applications. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP40 and IK07. This rotary handle is padlockable in the OFF position using 1 to 3 padlocks not supplied (shackle diameter 5 to 8mm). As an option, it is possible to install a Ronis or Profalux keylock on the base of the handle to obtain the same function as with a padlock.
The Schneider Electric direct rotary handle for ComPacT NSX 100/160/250, PowerPact multi standard H/J frames and EasyPact CVS 100/160/250 devices. It is suitable for isolation and it is used for standard applications. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. The degrees of protection are IP40 and IK07.
Rotary handle
IP50 protection
IP50 protection
Liens connexes
- Schneider Electric Rotary Handle for ComPacT NSXm new
- Schneider Electric Black Rotary Handle, ComPacT NSXm Series
- Schneider Electric Red Rotary Handle, ComPacT NSXm Series
- Schneider Electric Rotary Handle, ComPacT NSX Series
- Schneider Electric ComPacT INS/INV Rotary Handle
- Schneider Electric Compact Rotary Handle Keylock Adaptor
- Schneider Electric Metal
- Schneider Electric Black Rotary Handle, ComPacT NSX Series