Siemens Rotary Handle, 8UD Series

Sous-total (1 unité)*

180,79 €

(TVA exclue)

218,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
  • Plus 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +180,79 €

*Prix donné à titre indicatif

N° de stock RS:
213-1422
Numéro d'article Distrelec:
304-23-613
Référence fabricant:
8UC7313-1BB30
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

Rotary Handle

For Use With

Switch Disconnector

Series

8UD

Standards/Approvals

No

Pays d'origine :
DE

Siemens 8UD Series Rotary Handle, Grey Handle, For Use With Switch Disconnector - 8UC7313-1BB30


This rotary handle is an essential component designed for use with switch disconnectors, particularly suited for models such as the 3KL55 and 3KM55. Featuring a robust grey finish, it is tailored for efficient operation in various electrical environments. The handle includes a 300mm extension shaft that accommodates the operational needs of diverse applications.

Features & Benefits


• Compliant with electrical switch accessory requirements for enhanced safety

• Lockable design adds a measure of security and control

• Clutch holder included, simplifying installation and user interaction

• Extension shaft offers flexibility for different operational scenarios

• Compatible with multiple switch disconnector models for broad usability

• Designed to facilitate a seamless rotary action during operation

Applications


• Used with Siemens switch disconnectors for reliable control

• Ideal for industrial settings requiring robust electrical operation

• Utilised in automation to streamline electrical workflows

• Suitable for electrically powered machinery requiring manual operation control

What materials comprise the rotary handle and what advantages do they offer?


The handle is constructed from durable materials designed to withstand rigorous use, ensuring longevity and resistance to wear in demanding environments.

How does the lockable feature enhance operational efficiency?


The lockable functionality prevents unauthorised access, promoting a safer operational environment while allowing authorised users to manage the switch disconnectors securely.

What specific operational compatibility should be noted when installing the rotary handle?


It is specifically designed for use with selected Siemens switch disconnectors, ensuring optimal performance and safety when integrated with these systems.

Can the rotary handle be modified for different applications if necessary?


While it is specifically designed for certain models, the extension shaft allows for some adaptability in various setups, enhancing usability across different scenarios.

Liens connexes

Recently viewed