RS PRO Polypropylene Polypropylene Rope, 27 m

Sous-total (27 mètres, sur une bobine de 27)*

15,46 €

(TVA exclue)

18,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 13 unité(s) prête(s) à être expédiée(s)
  • Plus 146 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 48 unité(s) expédiée(s) à partir du 21 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +15,46 €0,573 €

*Prix donné à titre indicatif

N° de stock RS:
672-992
Numéro d'article Distrelec:
304-17-671
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Polypropylene Rope

Sub Type

Rope

Material

Polypropylene

Diameter

10mm

Length

27m

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Polypropylene Rope


Polypropylene Rope is a desirable construction in many sectors of our lives and thanks to twisting nature of the fibres we can enjoy significantly stronger material than Cord.

We are proudly introducing our own branded RS PRO Rope, providing robust three-strand fibre Rope made from blue Polypropylene. The high strength of our Rope is ideal for securing, towing or fastening. The Rope is 27 m (27,000 mm) long and conforms to BS4928 Part 2 regulating man-made fibre ropes.

The Rope is characterising acceptable abrasion resistance parameters with high breaking loads. On top of that, you are getting elasticity and outstanding damping behaviour to keep the shock loads secure and with absorb forces.

Features and Benefits


  • Lightweight, making it easy to manoeuvre and store when, not in use

  • Excellent abrasion resistance, reducing wear and tear

  • Does not absorb water, allowing the Rope to float

  • Resistant to rot mould and marine decay, ideal for use in damp and wet conditions

  • Polypropylene is resistant to most acids and alkaline

  • V –stabilised against sunlight, making it suitable for outdoor use

  • Conforms to BS4928 Part 2 man-made fibre ropes specifications

  • The Rope is 27 m (27,000 mm) long with diameter of 10 mm

  • Practically always in stock to add to your shopping basket

  • Applications


    Polypropylene rope has many uses in the industrial and non-industrial sectors. Some great examples are:

    Fishing industry

    With its excellent water-resistant and UV stabilised properties, Polypropylene rope is ideal for marine applications. The Rope can be used for securing cargo nets or buoys to the side of the boat, or as rope ladders and gangway handrails.

    Roofing and Construction

    Polypropylene rope is strong and lightweight. It has its place to secure tarpaulins that cover and protect objects or structures on building sites, roofing, farmyards and delivery vehicles.

    Leisure Centres

    Polypropylene rope is resistant to water absorption, so it does not swell. This desirable attribute makes the Rope especially useful in swimming pool lanes and for securing buoyancy aids.

    Frequently asked questions


    What is the difference between Rope and Cord?

    Even though the Cord is twisted together to create a similar shape to Rope, there is a significant parameters difference. The Rope is made of multiple and thicker strings twisted or braided together with thicker diameter, meaning it is a much stronger material than Cord.

    Is there a difference between the strength of short and long Rope?

    The strength of the Rope lies in its length and diameter of the Rope. The longer the Rope, the more considerable amount of strength in a Rope. Our range of Ropes include:

    RS PRO Rope, 8 mm diameter with 220 m long 672-964

    RS PRO Rope, 10 mm diameter with 220 m long 672-970

    RS PRO Rope, 12 mm diameter with 220 m long 672-986

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    This is not for lifting applications.

    Note

    These wires and ropes are not suitable for general lifting use; they are intended for securing and supporting applications only. For lifting slings and chains, see the range of Straps, Slings and Chains within this section.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.