Siemens 3SE7921 Rope Pull Switch, Front
- N° de stock RS:
- 153-197
- Référence fabricant:
- 3SE7921-1AB
- Fabricant:
- Siemens
Sous-total (1 unité)*
19,39 €
(TVA exclue)
23,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 19,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 153-197
- Référence fabricant:
- 3SE7921-1AB
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Front | |
| Series | 3SE7921 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Front | ||
Series 3SE7921 | ||
- Pays d'origine :
- DE
The Siemens rope roller is an essential addition for any system requiring efficient rope management. This robust product is designed to accommodate 3 mm ropes, utilising high-quality materials like zinc die-casting and polyamide for maximum durability. With its fixed design, it ensures stable operation and reliable performance under various conditions. Ideal for various applications across industries, it boasts a practical and compact form factor that makes installation straightforward. Suitable for miscellaneous accessories, this cable roller stands out with its versatility and practicality, ensuring smooth operation and enhanced functionality in diverse settings.
Connectable cross-sections support solid and stranded wiring
Temperature range from -25 °C to 70 °C
Flexible installation with minimum tightening torque of 0.36 N·m
Online resources for quick access to specifications
IEC compliance ensures reliability and interoperability
Liens connexes
- Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight
- Siemens Rope Pull Switch Cable 3 mm, 10 m
- Siemens Rope Pull Switch Cable 4 mm, 15 m
- Siemens Rope Pull Switch Cable 4 mm, 50 m
- Siemens Rope Pull Switch Cable 4 mm, 2 m
- Siemens Rope Pull Switch Cable 4 mm, 10 m
- Siemens Rope Pulley, 3SE79 Series
- Siemens 3SE7 Rope Pull Switch 164.5 mm 2 NC