RS PRO Bright Zinc Steel Roofing Bolt x 40 mm
- N° de stock RS:
- 277-648
- Fabricant:
- RS PRO
Sous-total (1 boîte de 100 unités)*
25,89 €
(TVA exclue)
31,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 63 unité(s) expédiée(s) à partir du 06 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 25,89 € | 0,259 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 277-648
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Length | 40mm | |
| Product Type | Roofing Bolt | |
| Grade | 4.8 | |
| Drive Type | Phillips | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | No | |
| Thread Size | M6 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Length 40mm | ||
Product Type Roofing Bolt | ||
Grade 4.8 | ||
Drive Type Phillips | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals No | ||
Thread Size M6 | ||
Statut RoHS : Exempté
RS PRO Bright Zinc-Plated Steel Roofing Bolt, M6 x 40 mm
Searching for bolts to fasten thin metal sheeting or other materials to a roof? These mushroom head bolts from the RS PRO range have large flat heads that spread their holding force, providing a secure connection that won't damage your material.
The bolts' zinc plating makes them resistant to corrosion, preventing water from penetrating the base metal and producing rust. This 100-bolt box comes with nuts, meaning you won't need additional fixing components.
The cross-top bolts are simple to screw in with a standard Phillips head screwdriver, so no special tools are required for installation. You'll find these bolts used on outdoor building sites and for home roofing repair jobs.
Features and Benefits
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel
Liens connexes
- RS PRO Bright Zinc Steel Roofing Bolt x 40 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 20 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 25 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 12 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 80 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 60 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 70 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 30 mm