Sedis 16B-2 Roller Chain, 5 m, 68 mm, Alpha Premium, ISO 606 (DIN 8187)
- N° de stock RS:
- 161-7307
- Référence fabricant:
- 215T7B01A00
- Fabricant:
- Sedis
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
631,72 €
(TVA exclue)
764,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 28 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 631,72 € |
| 5 + | 607,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 161-7307
- Référence fabricant:
- 215T7B01A00
- Fabricant:
- Sedis
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
| Marque | Sedis | |
| Chain Type | 16B-2 | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | Alpha Premium | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 68mm | |
| Length | 5m | |
| Plate Height | 20.8mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 5.3kg/m | |
| Width Between Roller Link Plates | 17.02mm | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Sélectionner tout | ||
|---|---|---|
Marque Sedis | ||
Chain Type 16B-2 | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series Alpha Premium | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 68mm | ||
Length 5m | ||
Plate Height 20.8mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 5.3kg/m | ||
Width Between Roller Link Plates 17.02mm | ||
Standards/Approvals DIN 8187, BS 228 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
Case hardened articulations
Shot peened plates
BS chains: Preformed bi-conic bushes
ASA chains : Solid bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm
to 25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Liens connexes
- Sedis 16B-1 Roller Chain 35.1 mm ISO 606 (DIN 8187)
- Sedis 16B Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B-2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 12B-1 Roller Chain 22.3 mm ISO 606 (DIN 8187)
- Sedis 10B-2 Roller Chain 35.75 mm ISO 606 (DIN 8187)
- Sedis 12B-2 Roller Chain 41.8 mm ISO 606 (DIN 8187)
- Sedis 20B-1 Roller Chain 40.5 mm ISO 606 (DIN 8187)