Sedis 10B-2 Offset Link Stainless Steel Roller Chain Link
- N° de stock RS:
- 161-7320
- Référence fabricant:
- 211NIN9P05221
- Fabricant:
- Sedis
Sous-total (1 sachet de 5 unités)*
103,59 €
(TVA exclue)
125,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 103,59 € | 20,718 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 161-7320
- Référence fabricant:
- 211NIN9P05221
- Fabricant:
- Sedis
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
| Marque | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-2 | |
| Mechanical Link Type | Offset Link | |
| Material | Stainless Steel | |
| Pin Type | Cotter | |
| Standards/Approvals | DIN8181, BS 228, DIN8187, ISO 606, ISO 1275 | |
| Sélectionner tout | ||
|---|---|---|
Marque Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 10B-2 | ||
Mechanical Link Type Offset Link | ||
Material Stainless Steel | ||
Pin Type Cotter | ||
Standards/Approvals DIN8181, BS 228, DIN8187, ISO 606, ISO 1275 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
From 08B to 16B
Pins and plates in stainless steel series 300
Solid bushes in stainless steel series 300
Extruded rollers in stainless steel series 300
Other chains of the range :
Articulations and plates in Stainless steel series 300
Solid rollers in stainless steel series 300
Chains without initial lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Liens connexes
- Sedis 10B-1 Offset Link Stainless Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Offset Link Stainless Steel Roller Chain Link
- Sedis 10B-1 Offset Link Steel Roller Chain Link
- Sedis 10B-2 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 10B-2 Offset Link Steel Roller Chain Link
- Sedis 08B-1 Offset Link Stainless Steel Roller Chain Link
- TYC 10B-1 Offset Link Stainless Steel Roller Chain Link