SKF BS2-2205-2RS/VT143 Tapered 25 mm ID Roller Bearing, 52 mm OD

Sous-total (1 unité)*

131,92 €

(TVA exclue)

159,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 114 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 100 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +131,92 €

*Prix donné à titre indicatif

N° de stock RS:
209-4143
Référence fabricant:
BS2-2205-2RS/VT143
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

23mm

Bore Type

Tapered

Limiting Speed

6100rpm

Series

BS2-2205-2RS/VT143

Standards/Approvals

No

End Type

Sealed

Dynamic Load Rating

49.9kN

Number of Rows

2

Static Load Rating

44kN

Outside Diameter

52mm

SKF Spherical Roller Bearing, 25 mm ID - BS2-2205-2RS/VT143


If you need to cope with heavy radial or axial loads in applications that experience occasional shaft deflection, choose this spherical roller bearing from SKF. Its high load-carrying capacity and ability to handle misalignment and shocks help keep your equipment running and your maintenance costs low. The bearing's robust construction and low friction generation mean you'll need to replace it far less often, so the product has a long service life. As it's a sealed bearing, it minimises lubricant use and keeps out damaging dust and contaminants.

• Tapered bore type

• Spherical roller bearing type

• Inside diameter of 25 mm

• Outside diameter of 52 mm

• Race width of 23 mm

Application Information


• Mining, mineral processing and cement

• Renewable energy

• Material handling

• Pulp and paper production

• Industrial manufacturing

• Marine applications

The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used: Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.

Why should I use a sealed bearing?


Accommodate misalignment

High load carrying capacity

Long service life

Low friction

Robust

SKF spherical roller bearings are designed to deal with heavy loads, and they're available in sealed versions to meet the toughest challenges​. The sealed bearings prevent dirt and dust from getting into the unit and stop the grease getting out. This decreases your lubricant consumption, lowering your maintenance and operating costs.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.