SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
- N° de stock RS:
- 209-2248
- Référence fabricant:
- N 208 ECP
- Fabricant:
- SKF
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 209-2248
- Référence fabricant:
- N 208 ECP
- Fabricant:
- SKF
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
| Marque | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 18mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 18mm | ||
- Pays d'origine :
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 80mm bore diameter, 140mm outside diameter and 26mm of width.
Bearing steel bearing material
0° nominal contact angle
0° nominal contact angle
Liens connexes
- SKF N 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
- SKF NUP 307 ECJ 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF NUP 2212 ECP 60mm I.D Cylindrical Roller Bearing, 110mm O.D
- SKF NUP 217 ECP 85mm I.D Cylindrical Roller Bearing, 150mm O.D
- SKF NUP 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D
- SKF NUP 214 ECP 70mm I.D Cylindrical Roller Bearing, 125mm O.D
- SKF 6208-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
- SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D