SKF 22224 EK Tapered 120 mm ID Roller Bearing, 215 mm OD
- N° de stock RS:
- 207-8470
- Référence fabricant:
- 22224 EK
- Fabricant:
- SKF
Sous-total (1 unité)*
732,27 €
(TVA exclue)
886,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 732,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-8470
- Référence fabricant:
- 22224 EK
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 652kN | |
| Outside Diameter | 215mm | |
| Series | 22224 EK | |
| Static Load Rating | 765kN | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Limiting Speed | 3800rpm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Dynamic Load Rating 652kN | ||
Outside Diameter 215mm | ||
Series 22224 EK | ||
Static Load Rating 765kN | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Limiting Speed 3800rpm | ||
- Pays d'origine :
- MY
SKF Spherical Roller Bearing, 120 mm ID - 22224 EK
This SKF spherical roller bearing is made for smooth, consistent operation in heavy-duty environments. Two rows of symmetrical rollers, along with a common outer ring raceway and two inner ring raceways ensure that moving parts are aligned and kept free from obstruction. This means friction and vibration are kept to a minimum. The tapered bores allow for thrust and radial loads simultaneously, while the steel construction is reassuringly robust. This easy-to-fit unit is pre-greased and ready to install and requires no maintenance under proper operational conditions.
• Tapered 1:12 bores
• Inside diameter of 120 mm
• Outside diameter of 215 mm
• Race width of 58 mm
Application Information
• Heavy machinery and manufacturing
• Aerospace and automotive industries
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 120 mm ID and 215 mm OD.
Are roller bearing units available in other formats?
Bearing is of bearing steel
Tapered 1:12 bore type
There's a great variety of units, each categorised by shape and size to determine their specific use. Each environment and application requires varying degrees of load-bearing capacity, temperature range thresholds, thrust requirements and speed capabilities. Choosing the correct unit for your purposes ensure you can have seamless operation with minimal maintenance.
Liens connexes
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 E Tappered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 E/C3 Parallel 120 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EK Tapered 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EK/C3 Tapered 100 mm ID Roller Bearing, 215 mm OD
- SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 22213 EK Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF 21311 EK Tapered 55 mm ID Roller Bearing, 120 mm OD