NTN NJ2312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- N° de stock RS:
- 698-979
- Référence fabricant:
- NJ2312C3
- Fabricant:
- NTN
Visuel non contractuel
Sous-total (1 unité)*
261,38 €
(TVA exclue)
316,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 29 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 261,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 698-979
- Référence fabricant:
- NJ2312C3
- Fabricant:
- NTN
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | NJ | |
| Dynamic Load Rating | 187000N | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 188000N | |
| Limiting Speed | 5700rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 34200°/s | |
| Maximum Speed - Grease | 28800°/s | |
| Race Type | Plain | |
| Sélectionner tout | ||
|---|---|---|
Marque NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series NJ | ||
Dynamic Load Rating 187000N | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
Static Load Rating 188000N | ||
Limiting Speed 5700rpm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 34200°/s | ||
Maximum Speed - Grease 28800°/s | ||
Race Type Plain | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
The NTN Single row cylindrical roller bearing is designed to deliver exceptional performance under axial loads with a separable design for ease of installation and maintenance. Featuring a pressed steel cage, this bearing ensures durability and reliability in various applications. It is crafted to accommodate significant radial clearance, effectively handling dynamic loads and ensuring smooth operation. The robust internal design also allows for optimum performance in both oil and grease lubrication, making it suitable for a wide range of industrial uses.
Designed for single direction axial loads, providing reliable support in specific applications
Easily separable design allows for convenient handling and installation
Durable pressed steel cage enhances longevity and operational efficiency
Accommodates high dynamic load capacity of 187,000,000 mN, ensuring robust performance
Suitable for both oil and grease lubrication, catering to diverse operational conditions
Radial clearance class C3 optimises performance in high-load scenarios
Operating temperature ranges from -40°C to 120°C, suitable for various environments
Minimal fillet radius design enhances contact surface performance, reducing wear
Liens connexes
- NTN NU2312EAT2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ2312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN N312C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ2312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312EAT2XC3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ312ET2X 60 mm ID Cylindrical Roller Bearing, 130 mm OD
