NTN NU2207 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- N° de stock RS:
- 698-800
- Référence fabricant:
- NU2207
- Fabricant:
- NTN
Visuel non contractuel
Sous-total (1 unité)*
65,17 €
(TVA exclue)
78,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 65,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 698-800
- Référence fabricant:
- NU2207
- Fabricant:
- NTN
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 52000N | |
| Number of Rows | 1 | |
| Static Load Rating | 55500N | |
| Outside Diameter | 72mm | |
| Race Type | Plain | |
| Sélectionner tout | ||
|---|---|---|
Marque NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 52000N | ||
Number of Rows 1 | ||
Static Load Rating 55500N | ||
Outside Diameter 72mm | ||
Race Type Plain | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
The NTN Single row cylindrical roller bearing designed to provide reliable and efficient performance in various applications. Featuring a floating, separable design, it facilitates easy assembly and disassembly, making it an Ideal choice for maintenance and replacement. The pressed steel cage ensures optimal support and guidance of the rolling elements, which enhances the overall durability and functionality of the bearing. With a Compact construction and exceptional load-carrying capabilities, this bearing is perfect for high-performance machinery, ensuring minimal friction and maximised operational efficiency.
Single row design optimises space and reduces weight
Cylindrical configuration ensures high load capacity in radial applications
Floating and separable design allows for easy handling and installation
Pressed steel cage provides robust protection and support for rolling elements
Suitable for high-performance machinery, enhancing operational reliability
Minimises friction for improved efficiency and less wear during operation
Manufactured by ntn, ensuring quality and performance standards
Liens connexes
- NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XC3U 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
