NSK 23176CAMKE4C3 Round 380 mm ID Spherical Roller Bearing, 620 mm OD
- N° de stock RS:
- 642-480
- Référence fabricant:
- 23176CAMKE4C3
- Fabricant:
- NSK
Visuel non contractuel
Sous-total (1 unité)*
12 053,56 €
(TVA exclue)
14 584,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 12 053,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 642-480
- Référence fabricant:
- 23176CAMKE4C3
- Fabricant:
- NSK
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 380mm | |
| Race Width | 194mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 400rpm | |
| Limiting Speed | 500rpm | |
| Maximum Speed - Oil | 500rpm | |
| Dynamic Load Rating | 4000kN | |
| Outside Diameter | 620mm | |
| Static Load Rating | 7600kN | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Sélectionner tout | ||
|---|---|---|
Marque NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 380mm | ||
Race Width 194mm | ||
Bore Type Round | ||
Maximum Speed - Grease 400rpm | ||
Limiting Speed 500rpm | ||
Maximum Speed - Oil 500rpm | ||
Dynamic Load Rating 4000kN | ||
Outside Diameter 620mm | ||
Static Load Rating 7600kN | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non conforme
- Pays d'origine :
- JP
The NSK Spherical Roller Bearing offers superior performance for various applications, ensuring reliability and efficiency in operational environments. Designed to handle heavy loads and withstand challenging conditions, this bearing is Ideal for applications requiring robust support and reduced downtime. With boundary dimensions optimised for versatility, this product features an impressive bore diameter of 380 mm and an outside diameter of 620 mm, guaranteeing a strong fit in diverse machinery settings. Its high dynamic and static load ratings ensure durability and longevity, making it a dependable choice for industries relying on powerful and consistent performance.
Bore diameter of 380 mm ensures a secure fit in wide-ranging applications
Outside diameter of 620 mm accommodates substantial load-bearing capacities
Width of 194 mm provides enhanced stability under heavy loads
Minimum chamfer dimension of 5 mm enables smoother installation and operation
Basic dynamic load rating of 4000000 N supports high-demand environments
Basic static load rating of 7600000 N allows for reliable handling of stationary loads
Thermal speed rating of 530 min-1 facilitates efficient oil-bath lubrication
Grease lubrication option at 400 min-1 extends operational versatility
Diameter dimensions for shaft and housing abutments ensure structural integrity
Robust axial load factors enhance performance reliability under varying conditions
Liens connexes
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23956CAME4S11 Round 280 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23130CE4 Round 150 mm ID Spherical Roller Bearing, 250 mm OD
