SKF 22211 EK 55mm I.D Spherical Roller Bearing, 100mm O.D

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

123,57 €

(TVA exclue)

149,52 €

(TVA incluse)

N° de stock RS:
506-454
Référence fabricant:
22211 EK
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Roller Bearing Type

Spherical

Race Width

25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

127kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

129kN

End Type

Open

Reference Speed

6300rpm

Limiting Speed

8500rpm

Fatigue Limit Load

13.7kN

Statut RoHS : Exempté

Pays d'origine :
GB

SKF Self-Aligning Spherical Roller Bearing, 55mm ID, 100mm OD - 22211EK


For self-balancing rotation on both radial and axial angles in your machines, choose this SKF spherical roller bearing. The inner ring has two rows of tapered bores made of durable steel for superior tensile strength and resistance to corrosion, giving you an extended service life. Thanks to its limiting speed of 8500rpm (rotations per minute), this is a good choice for use in high-speed applications. The bearing is self-aligning to accommodate initial misalignment without friction losses, making it highly efficient and simple to use.

• Static load rating of 127kN and dynamic load rating of 125kN to support heavy loads
• Open-ended design for ease of lubrication

Applications


• Food packaging
• Hydraulic pumps
• Wind turbines
• Construction industry

How do I mount this bearing?


Roller bearings like this one are mounted based on their bore diameter. This unit has a 55mm bore diameter, which means you can mount it on a tapered seat using either a bearing fitting tool or a lock nut tightened at 115° to drive the bearing in until it fits securely in place.