- N° de stock RS:
- 180-6926
- Référence fabricant:
- 8HD2021-Z
- Fabricant:
- Copal Electronics
Produit discontinué
- N° de stock RS:
- 180-6926
- Référence fabricant:
- 8HD2021-Z
- Fabricant:
- Copal Electronics
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The 8HD Lever & Rocker switch is a dustproof version of the 8H type and is best suited for use in the adverse environment where a lot of dust exists. The lever, rocker, and mounting frame are available in four matted Colours. Choose the suitable one for the panel design.
Dustproof structure.
Snap-in mounting on panel.(The hole layout is same as the 8H type)
The side-by-side mounting will not cause gap between switches.
Colourful mat-finished levers and rockers that enhance the panel design can be mounted.
Snap-in mounting on panel.(The hole layout is same as the 8H type)
The side-by-side mounting will not cause gap between switches.
Colourful mat-finished levers and rockers that enhance the panel design can be mounted.
Spécifications
Attribut | Valeur |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 15.9mm |
Contact Current Rating | 6 A |
Terminal Type | Solder |
Panel Cut Out Size | 15.9 x 13mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125V |
Minimum Operating Temperature | -30°C |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Contact Material | Bs+Ag, Cu+Ag |
Maximum Operating Temperature | +85°C |