Robotic arms present a versatile addition to automated systems. With varying points of articulation and motor speeds available, an articulated robotic arm can be used to offer a higher level of precision and consistency for lots of different applications. Robotic arms are often used as the 'stepping stone' to industrial robotics and automation. Remotely control or program a robotic arm to pick up and manipulate objects at a distance. The arms are available with the different end effector and manipulator options, such as fingers or suction cups, which can offer appropriate solutions depending on the materials handled. They are also available with no manipulator or gripper, leaving space for custom devices.
If you are interested in learning all there is to know about Robotic Arms, visit our exclusive 'Complete Guide to Robotic Arms' today - you won't be disappointed.
How are Robotic Arms Powered?
Robot arms are powered by servo motors and kits are usually supplied with a controller. They can be used in conjunction with tools or devices to perform specialist tasks on a workpiece with a degree of accuracy and speed that can increase workplace efficiency and manufacturing quality.
Although they are able to be manually operated for tasks such as prototyping, robotic arms are programmable and have accurate degrees of repeatability for continuous production applications. They offer a highly reliable and high-speed option in everything from laboratory support to manufacturing.
EN/ISO 13849-1:2015, UL 1740, EN 61000-6-4:2007+A1:2011, CAN/CSA C22.2 No. 24, ISO 14644-1, ISO 13849-1:2015, GB 11291.1:2011, REACH, EN 60204-1:2018, ISO 9001:2015, EN 61000-6-2:2005, ISO 13849-
EN 61000-6-4:2007+A1:2011, EN/ISO 13849-1:2015, EN 61000-6-2:2005, EN/ISO 12100:2010, REACH, ISO 13849-2:2012, ISO 9001:2015, EN 60204-1:2018, CAN/CSA C22.2 No. 24, NFPA 79, EN/ISO 10218-1:2011,