OnRobot Electric Robot Gripper

Sous-total (1 unité)*

1 250,48 €

(TVA exclue)

1 513,08 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 18 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 250,48 €

*Prix donné à titre indicatif

N° de stock RS:
140-114
Référence fabricant:
GECKO-SP1-GRIPPER
Fabricant:
OnRobot
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

OnRobot

Gripper Type

Electric

Maximum Payload

2.2kg

Pays d'origine :
DK
The Omron Gecko Gripper brings the innovative Gecko adhesive gripper technology to small-footprint applications that were previously impossible to automate. The gecko-inspired adhesive technology offers precise, no-mark gripping, even for perforated items such as circuit boards or for shiny surfaces, without the cleaning process. The compact, single-pad design allows easy workpiece accessibility, even in tight spaces. With no electronics or air supply needed, the Gecko Gripper is a cost-effective, true plug-and-play solution. Seamless integration with the robot of your choice. Gecko SP1 pad size 35 mm.

Requires no cables
Requires no electricity and air or programming for plug-and-play performance
Innovative adhesive gripper for flat and smooth objects automates tasks
Innovative adhesive gripper for perforated objects automates tasks
No-mark gripping even for shiny surfaces
Cleaning step is not required hence saving time and improving productivity