Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- N° de stock RS:
- 309-636
- Numéro d'article Distrelec:
- 303-56-782
- Référence fabricant:
- TC-P48C5E
- Fabricant:
- Trendnet
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 309-636
- Numéro d'article Distrelec:
- 303-56-782
- Référence fabricant:
- TC-P48C5E
- Fabricant:
- Trendnet
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
| Marque | Trendnet | |
| Panel Type | Patch | |
| Product Type | Patch Panel | |
| LAN Category | Cat5e | |
| Number of Ports | 48 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Colour | Black | |
| Standards/Approvals | EIA/TIA 568A and ISO/IEC 11801, RoHS | |
| Series | TC | |
| Sélectionner tout | ||
|---|---|---|
Marque Trendnet | ||
Panel Type Patch | ||
Product Type Patch Panel | ||
LAN Category Cat5e | ||
Number of Ports 48 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Colour Black | ||
Standards/Approvals EIA/TIA 568A and ISO/IEC 11801, RoHS | ||
Series TC | ||
- Pays d'origine :
- CN
The Trendnet Cat. 5e RJ-45 UTP Patch Panels are certified for 100Mhz Category 5e, which are perfect for Copper Gigabit Ethernet connections. The 48-port Cat. 5 Patch Panels are ideal for Ethernet, Fast Ethernet and Copper Gigabit Ethernet network applications.
Rack mount
Use with TRENDnet TC PDT Punch Down Tool
NDAA compliant
Liens connexes
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 White
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 24 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 16 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC Series 1 Port RJ45 Patch Panel 22 mm
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black