RS PRO Cat6 RJ45 Jack, UTP Shielding

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

2,49 €

(TVA exclue)

3,01 €

(TVA incluse)

N° de stock RS:
557-165
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accessory Type

Jack

Interface Type

RJ45

LAN Category

Cat6

Shield Type

UTP

Pays d'origine :
CN

RS PRO Cat6 RJ45 Jack, UTP Shielding


Need a versatile jack for your electronic equipment? You can use this RJ45 jack, also known as a keystone jack, from our trusted RS PRO range. It's suitable for both European and UK patch panels and faceplates, making it a versatile choice.


The jack has phosphor bronze contacts with gold plating that offer excellent resistance to oxidation, ensuring long-lasting performance. Its housing is made from a polycarbonate material that offers good impact strength and durability, yet is lightweight enough to prevent excessive weight or bulk. This material has an Underwriters' Laboratories UL 94-V0 rating, which indicates that it will burn for no more than 10 seconds when exposed to a naked flame. This will keep your equipment and work environment safe from fire hazards.


The jack's brass shielding makes it useful in environments where you need to protect equipment from electromagnetic interference (EMI). You'll find jacks like this one used for computer networks in commercial spaces or offices, as well as for home entertainment systems.

Features and Benefits



  • Jack accessory type

  • RJ45 interface type

  • Cat6 LAN category

  • UTP (Unshielded Twisted Pair) shield type

  • Jack life of 750 insertions (minimum)

  • Supports category 6 (class E) networks running up to 250 MHz applications


Liens connexes