TE Connectivity, PIDG Uninsulated Ring Terminal, M5 Stud Size 6 AWG 6 AWG Wire Size
- N° de stock RS:
- 710-5420
- Numéro d'article Distrelec:
- 304-47-220
- Référence fabricant:
- 321298
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 25 de plus pour économiser 3,05 €
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
4,38 €
(TVA exclue)
5,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 265 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 510 unité(s) expédiée(s) à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 5 - 20 | 0,876 € | 4,38 € | - |
| 25 - 120 | 0,754 € | 3,77 € | 3,05 € |
| 125 - 370 | 0,664 € | 3,32 € | 26,50 € |
| 375 - 745 | 0,604 € | 3,02 € | 102,00 € |
| 750 + | 0,586 € | 2,93 € | 217,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 710-5420
- Numéro d'article Distrelec:
- 304-47-220
- Référence fabricant:
- 321298
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11.89mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 29.67mm | |
| Stud Size | M5 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.45mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Maximum Operating Temperature | 170°C | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size mm² | 16.8mm² | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11.89mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 29.67mm | ||
Stud Size M5 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.45mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Maximum Operating Temperature 170°C | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size mm² 16.8mm² | ||
TE Connectivity SOLISTRAND Ring Terminals
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.
Features and Benefits
Constructed of fine grade high conductivity copper for optimal electrical performance
Electro tin plating for improved resistance to corrosion
Robust design ideal for use in harsh environments
Brazed seams for increased barrel strength
Dimpled and serrated barrel for increased electrical performance and tensile strength
Bell shaped mouth on barrel for quick and easy wire insertion
170°C maximum rated for suitability in all standard applications
Applications
These SOLISTRAND crimp ring terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.
TE Connectivity SOLISTRAND Terminals and Splices
Liens connexes
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey