TE Connectivity, PLASTI-GRIP Ring Terminal, 1/2 in Stud Size
- N° de stock RS:
- 520-586
- Numéro d'article Distrelec:
- 304-61-743
- Référence fabricant:
- 53954-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 520-586
- Numéro d'article Distrelec:
- 304-61-743
- Référence fabricant:
- 53954-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Overall Length | 54.89mm | |
| Stud Size | 1/2 in | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Maximum Operating Temperature | 150°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Overall Length 54.89mm | ||
Stud Size 1/2 in | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Maximum Operating Temperature 150°C | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity Terminal designed for enhanced electrical connectivity is an essential component for any professional or DIYer looking to ensure reliable and efficient connections. Featuring a robust design, this product excels in delivering superior performance for a range of applications, thanks to its innovative construction. Its compatibility with compression connectors, crimp wire pins, and various terminal types makes it highly versatile, ensuring that it meets the diverse needs of different projects. This terminal is tailored to withstand tough environments, ensuring longevity and dependable usage. With its internal specifications providing clarity on functionality, this product is a dependable choice for those seeking quality and performance in electrical components.
Enhanced durability ensures longevity in diverse applications
Versatile compatibility with multiple connector types supports various setups
Designed to operate efficiently under challenging conditions
Supports a range of wire sizes for optimal connection flexibility
Facilitates efficient installation, reducing assembly time
Strict compliance with international directives ensures safety and reliability
Liens connexes
- TE Connectivity M12 Stud Size 1/0 AWG 1 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Red
