HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 37, 30.48 m Length

Visuel non contractuel

Sous-total (1 bobine de 30 mètres)*

410,44 €

(TVA exclue)

496,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 29 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +410,44 €13,681 €

*Prix donné à titre indicatif

N° de stock RS:
918-265
Référence fabricant:
09180377001900
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

37

Series

SEK

Jacket Material

Polyolefin

Conductor Type

Stranded

Cable Length

30.48m

Standards/Approvals

UL 758

Hi-Flex

No

Jacket Colour

Grey

Fire Behaviour

VW-1

Conductor Material

Copper

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Number of Strands

7

Pays d'origine :
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a stranded copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides flexibility for various installation needs

Non-halogenated material enhances safety in case of fire

Cable length of 30.48 m allows for versatile installation options

Maximum operating temperature of 80 °C supports a wide range of applications

Minimum operating temperature of -40 °C ensures performance in extreme conditions

Unscreened design simplifies installation and reduces costs

Complies with CE, RoHS, and UL standards for safety and reliability

Grey polyolefin jacket offers protection against environmental factors

37 conductors with a pitch of 1.27 mm enable efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product compliant with safety standards?


Yes, it complies with CE, RoHS, and UL standards.

What is the cable length of this flat cable?


The cable length is 30.48 m.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.