Vishay 25 W 220 Ω Wirewound Rheostat 337mA, RT025AS2200KB
- N° de stock RS:
- 168-0123
- Référence fabricant:
- RT025AS2200KB
- Fabricant:
- Vishay
Sous-total (1 paquet de 25 unités)*
6 142,80 €
(TVA exclue)
7 432,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 19 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 + | 245,712 € | 6 142,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 168-0123
- Référence fabricant:
- RT025AS2200KB
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Wirewound Rheostat | |
| Maximum Resistance | 220Ω | |
| Tolerance ± | 10% | |
| Power Rating | 25W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Height | 25mm | |
| Series | RT25 | |
| Diameter | 38mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Current Rating | 337mA | |
| Shaft Length | 22mm | |
| Actuator Type | Linear Shaft | |
| Core Type | Open | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Wirewound Rheostat | ||
Maximum Resistance 220Ω | ||
Tolerance ± 10% | ||
Power Rating 25W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Height 25mm | ||
Series RT25 | ||
Diameter 38mm | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
Current Rating 337mA | ||
Shaft Length 22mm | ||
Actuator Type Linear Shaft | ||
Core Type Open | ||
RT Series Wirewound Rheostats - 12 W and 500 W
The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.
Features & Benefits
Vitreous enamel construction provides exceptional reliability
Linear wire wound track
Compact size per dissipation rating
Wide operating temperature range
Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur
Rheostats supplied with mounting hardware
1000 Vrms dielectric strength for 25 W models
±10% tolerance
Note
Mounting surface must be earthed.
Liens connexes
- Vishay 25 W 220 Ω Wirewound Rheostat 337mA
- Vishay 25 W 4.7 Ω Wirewound Rheostat 2.3kA
- Vishay 25 W 470 Ω Wirewound Rheostat 230mA
- Vishay 25 W 47 Ω Wirewound Rheostat 730mA
- Vishay 25 W 100 Ω Wirewound Rheostat 500A
- Vishay 25 W 10 Ω Wirewound Rheostat 1.58kA
- Vishay 25 W 150 Ω Wirewound Rheostat 408A
- Vishay 25 W 15 Ω Wirewound Rheostat 1.29A