Siemens 6GT28122EA01 Square RFID Antenna with TNC Male Connector, UHF RFID
- N° de stock RS:
- 252-5247
- Référence fabricant:
- 6GT28122EA01
- Fabricant:
- Siemens
Sous-total (1 unité)*
270,68 €
(TVA exclue)
327,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 270,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-5247
- Référence fabricant:
- 6GT28122EA01
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | RFID Antenna | |
| RF Protocols | UHF RFID | |
| Antenna Physical Form | Square | |
| Connector Type | TNC Male | |
| Minimum Frequency | 915MHz | |
| Antenna Mount Type | Surface | |
| Gain | -5dB | |
| Connector Gender | Male | |
| Maximum Frequency | 928MHz | |
| Series | 6GT2812-2EA01 | |
| Standards/Approvals | CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type RFID Antenna | ||
RF Protocols UHF RFID | ||
Antenna Physical Form Square | ||
Connector Type TNC Male | ||
Minimum Frequency 915MHz | ||
Antenna Mount Type Surface | ||
Gain -5dB | ||
Connector Gender Male | ||
Maximum Frequency 928MHz | ||
Series 6GT2812-2EA01 | ||
Standards/Approvals CE | ||
- Pays d'origine :
- DE
The Siemens universal UHF antenna is suitable for numerous applications in production and logistics that require a greater range. Typical applications are conveyor systems in material handling and logistics systems as well as gates. This antenna is also suitable for harsh industrial environments and can be operated with the readers of the SIMATIC RF600 range.
Circular polarization
Operating temperature -25 to +75 °C
Liens connexes
- Siemens 6GT28122EA00 Square RFID Antenna with TNC Male Connector, UHF RFID
- Siemens 6GT28120EA00 Square RFID Antenna with TNC Male Connector, UHF RFID
- Siemens 6GT28120EA01 Square RFID Antenna with TNC Male Connector, UHF RFID
- Siemens 6GT2812-1GA08 Square RFID Antenna with TNC Connector, UHF RFID
- Siemens 6GT2812-1AA08 Square RFID Antenna with TNC Connector, UHF RFID
- Siemens 6GT2812-2GB08 Square RFID Antenna with TNC Connector, UHF RFID
- Siemens 6GT2812-0GB08 Square RFID Antenna with TNC Connector, UHF RFID
- Siemens 6GT26985AA10 Square RFID Antenna with TNC Female Connector, Low Frequency RFID