RS PRO Whip RFID Antenna with SMA Connector, WiFi/Wlan & LTE

Sous-total (1 unité)*

8,97 €

(TVA exclue)

10,85 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 92 unité(s) expédiée(s) à partir du 21 septembre 2026
  • Plus 290 unité(s) expédiée(s) à partir du 28 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +8,97 €

*Prix donné à titre indicatif

N° de stock RS:
227-2063
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

RF Protocols

WiFi/Wlan & LTE

Antenna Form Factor

Whip

Product Type

RFID Antenna

Antenna Physical Form

Whip

Minimum Frequency

704MHz

Connector Type

SMA

Connector Gender

Male

Maximum Frequency

5.8GHz

Standards/Approvals

RoHS

RS PRO Whip Antenna with SMA Connector


These RS PRO ANT-DK series of RF Antennas offer an optimal solution for any application transmitting or receiving electromagnetic waves. This series is headlined by WiFi/WLAN and LTE antennas, offered as either embedded or external. Our antennas are designed with versatility in mind and are available in a variety of lengths to suit more specific requirements, as well being available in both vertical and horizontal mounting orientation. RS PRO is committed to providing reliable solutions to the wide world of wireless communication.

Features and Benefits


  • Embedded and external antennas

  • Available in a variety of lengths to suit specific requirements

  • Horizontal and vertical mounting orientation

  • Enable high speed wireless communication

  • Lead free and RoHS Compliant

  • Frequency Range:

  • WiFi/WLAN: 2.4∼2.5 GHz / 4.9∼5.8 GHz

  • LTE: 704∼960 MHz / 1710∼2690 MHz

  • Applications


    There are many applications that may make use of RFID Antennas, specifics might include logistics tracking and materials management, but broad areas could vary from supply chain management to inventory tracking. More examples include:

    Connection of TV and video signals

    RF signal transmission between receiving devices, antennas, and transmitters

    Local area network connections

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.