Abracon ANFCA-101-2515-A02 PCB RFID Antenna, WiFi, Bluetooth (BLE)
- N° de stock RS:
- 175-3477
- Référence fabricant:
- ANFCA-101-2515-A02
- Fabricant:
- Abracon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 175-3477
- Référence fabricant:
- ANFCA-101-2515-A02
- Fabricant:
- Abracon
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
| Marque | Abracon | |
| Product Type | RFID Antenna | |
| RF Protocols | WiFi, Bluetooth (BLE) | |
| Antenna Physical Form | PCB | |
| Gain | -1dBi | |
| Series | AMCA31-101 | |
| Sélectionner tout | ||
|---|---|---|
Marque Abracon | ||
Product Type RFID Antenna | ||
RF Protocols WiFi, Bluetooth (BLE) | ||
Antenna Physical Form PCB | ||
Gain -1dBi | ||
Series AMCA31-101 | ||
- Pays d'origine :
- CN
Abracon Antenna
The Abracon flexible NFC non-ground mount antenna has an ultra-thin, flexible structure and peel and stick antenna design. The ferrite sheet backing optimizes magnetic fields and the power handling capacity of the antenna is up to 3W.
Features and Benefits
• 2450MHz, bandwidth ≥90MHz
• Gain 0.5dBi (peak)/-1dBi (average)
• Lead-free component
• Matched to leading NFC controller IC's
• Operating frequency is 13.56MHz
• Operating temperature ranges between -40°C and 85°C
• Small size-3.2mmx1.6mmx1.2mm
• VSWR is <2:1
Applications
• Wireless application - Bluetooth/Wi-Fi (2.445GHz)
• IoT devices
• Bluetooth headsets or ear pieces
• Industrial automation
• Alternative to larger PCB solution
Certifications
• ISO9001-2008
Liens connexes
- Abracon AMCA31-101-2R450G-S1F-T3 PCB WiFi Antenna WiFi
- Abracon PCB WiFi Antenna WiFi
- TE Connectivity FPC WiFi Antenna WiFi
- TE Connectivity PCB WiFi Antenna WiFi
- Abracon Plate WiFi Antenna WiFi
- Linx Chip WiFi Antenna WiFi
- TE Connectivity 2344655-6 PCB WiFi Antenna WiFi
- Abracon APAGM2525-S2450 Plate WiFi Antenna WiFi