TE Connectivity 50 Ω Straight RF Terminator
- N° de stock RS:
- 503-373
- Numéro d'article Distrelec:
- 304-48-361
- Référence fabricant:
- 1-221629-6
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 15 unités)*
295,27 €
(TVA exclue)
357,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 295,27 € | 19,685 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-373
- Numéro d'article Distrelec:
- 304-48-361
- Référence fabricant:
- 1-221629-6
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Impedance | 50Ω | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Impedance 50Ω | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
The TE Connectivity BNC RF Terminator is designed to meet the demands of high-frequency signal applications with precision and reliability. Its 50 Ω impedance ensures that signal integrity is maintained, providing superior performance in various electronic setups. Built with nickel-plated brass, it combines durability with excellent conductivity, making it an ideal choice for both commercial and industrial applications. The straight body orientation and uninsulated design further enhance its versatility. This product excels in operations where connection stability is paramount, such as in telecommunications and broadcasting. With a strong focus on compliance, this terminator adheres to various environmental regulations, ensuring responsible performance without compromising on functionality.
Constructed from high-quality brass for optimal durability
Nickel plating enhances resistance to corrosion and wear
Designed for easy integration into existing setups
Offers a tether retention feature for added security during use
Commercial grade, ensuring suitability for a wide range of applications
Uninsulated option suitable for specific operational needs
Provides a loose piece packaging method for flexibility in handling
Liens connexes
- TE Connectivity 93 Ω Straight BNC RF Terminator, 1 W Average Power Rating
- TE Connectivity 50 Ω TNC Plug to TNC Socket RF Terminator
- Amphenol RF 50 Ω Straight Coaxial RF Terminator 4GHz, Coaxial
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF
- TE Connectivity 50 Ω Straight BNC RF Terminator 0GHz 0.5 W Average Power Rating
- TE Connectivity 75 Ω Straight BNC RF Terminator, 1 W Average Power Rating
- Rosenberger 50 Ω Straight RF Terminator 12.4GHz, 1 W Average Power Rating