Renesas Electronics RF Switch SPDT, 40 dB Isolation, 3000 ns

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
264-3538
Référence fabricant:
F2972NEGK
Fabricant:
Renesas Electronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Renesas Electronics

Product Type

RF Switch

Switching Speed

3000ns

Port to Port Isolation

40dB

Maximum Insertion Loss

0.54dB

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

F2972

Pays d'origine :
TW
The Renesas Electronics F2972 series RF switch is a single pole double throw reflective RF switch featuring high linearity and wide bandwidth. This switch is optimized from 5MHz to 1.8GHz to support downstream cable modem future migration for DOCSIS 3.1 applications and operates at up to 10GHz to support a multitude of wireless RF applications. Superb performance is achieved when used in either 50Ω or 75Ω terminating impedance applications.

Low insertion loss present

High isolation 40 dB present at 1.8 GHz

Second harmonic 100 dB at 204 MHz

Supply voltage 2.5 V to 5.25 V

Liens connexes