STMicroelectronics ST25R3916B-AQWT, 64-Pin TSSOP
- N° de stock RS:
- 249-6741
- Référence fabricant:
- ST25R3916B-AQWT
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 249-6741
- Référence fabricant:
- ST25R3916B-AQWT
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Technology | RFID | |
| Modulation Technique | AM | |
| Package Type | TSSOP | |
| Pin Count | 64 | |
| Mount Type | Surface | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Technology RFID | ||
Modulation Technique AM | ||
Package Type TSSOP | ||
Pin Count 64 | ||
Mount Type Surface | ||
The STMicroelectronics high performance NFC universal devices supporting NFC initiator, NFC target, NFC reader and NFC card emulation modes when applicable. This NFC IC is optimized for POS Terminal applications, and enables fast EMVCo certification cycles, even under harsh conditions, with antenna around noisy LCD displays.
This device includes an Advanced analog front end (AFE) and a highly integrated data framing system for ISO 18092 passive and Active initiator, ISO 18092 passive and Active target.
Reader/writer, Card emulation, Active and passive peer to peer
RF communication
Active wave shaping (AWS) reduces over-and under-shoots
Automatic antenna tuning (AAT) via variable capacitor
Low power NFC Active and passive target modes
Integrated regulators to boost system PSR
Serial peripheral Interface (SPI) up to 10 Mbit/s
I2C with up to 400 kbit/s in Fast-mode, 1 Mbit/s in Fast-mode Plus, and 3.4 Mbit/s in High-speed mode
Wide supply voltage and ambient temperature range
Liens connexes
- STMicroelectronics ST25R3916B-AQWT, 64-Pin TSSOP
- STMicroelectronics ST25R3917B-AQWT RFID & NFC Transceiver, 64-Pin TSSOP
- STMicroelectronics RFID & NFC Transceiver, 64-Pin TSSOP
- STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3920B-AQWT NFC Reader, 32-Pin VFQFPN-32
- STMicroelectronics ST25R3916B-BWLT NFC Reader, 36-Pin WLCSP-36B DIE3916 P05 mm
- STMicroelectronics ST25R3914-AQWT RF Module AM 5.5V
- STMicroelectronics ST25R3918-AQWT Transceiver ASK 848 MHz 5.5V