Nisshinbo Micro Devices RF Switch SP4T, 2.7 GHz Max, 22 dB Isolation, 5 μs, 50Ω Output

Sous-total (1 bobine de 3000 unités)*

4 017,00 €

(TVA exclue)

4 860,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
la bobine*
3000 +1,339 €4 017,00 €

*Prix donné à titre indicatif

N° de stock RS:
244-9753
Référence fabricant:
NJG1684ME2-TE1
Fabricant:
Nisshinbo Micro Devices
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Nisshinbo Micro Devices

Product Type

RF Switch

Switching Speed

5μs

Port to Port Isolation

22dB

Maximum Insertion Loss

0.5dB

Contact Configuration

SP4T

Output Impedance

50Ω

Contact Current

10μA

Contact DC Voltage

5V dc

Minimum Operating Temperature

-40°C

Height

0.39mm

Maximum Operating Temperature

85°C

Length

1.8mm

Series

NJG1684ME2

Standards/Approvals

RoHS

Maximum Frequency

2.7GHz

Minimum Frequency

0.9GHz

Width

1.8 mm

The New Japan Radio NJG1684ME2 series is of GaAs SP4T switches. It features very low insertion loss, high isolation and excellent linearity performance down to 1.8V control voltage at high frequency up to 2.7GHz. In addition, this switch is able to handle high power signals. It has ESD protection devices to achieve excellent ESD performances. No DC Blocking capacitors are required for all RF ports unless DC is biased externally. And the ultra small & ultra thin EQFN12-E2 package is adopted.

Low voltage logic control

Low voltage operation

Low distortion

Low insertion loss

Ultra small & ultra thin package

RoHS compliant and Halogen Free

Liens connexes