STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- N° de stock RS:
- 215-034
- Référence fabricant:
- ST25R100-CMET
- Fabricant:
- STMicroelectronics
Sous-total (1 bobine de 5000 unités)*
17 390,00 €
(TVA exclue)
21 040,00 €
(TVA incluse)
Ajouter 5000 unités pour bénéficier d'une livraison gratuite
Informations sur le stock actuellement non accessibles
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 + | 3,478 € | 17 390,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-034
- Référence fabricant:
- ST25R100-CMET
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Technology | NFC | |
| Product Type | NFC Reader | |
| Modulation Technique | OOK, ASK | |
| Package Type | UFQFPN | |
| Pin Count | 24 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Series | ST25R100 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Technology NFC | ||
Product Type NFC Reader | ||
Modulation Technique OOK, ASK | ||
Package Type UFQFPN | ||
Pin Count 24 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4 mm | ||
Series ST25R100 | ||
Automotive Standard No | ||
The STMicroelectronics High-end performance in a small 4 x 4 mm package, the ST25R100 multipurpose NFC transceiver brings the convenience of contactless interaction and features to a variety of end applications. It is especially optimized for end products in the consumer and industrial segments.
Improved low power card detection based on inductive wake up
High output power with dynamic power output (DPO)
Liens connexes
- STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics ST25R200-BMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3917B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3918-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics NFC Reader, 32-Pin VFQFPN
- STMicroelectronics ST25R100 RF Transceiver IC, 24-Pin TQFN