MAX3969ETP+ Maxim Integrated SFP Limiting Amplifier Limiting 65 dB, 20-Pin TQFN
- N° de stock RS:
- 190-7108
- Référence fabricant:
- MAX3969ETP+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 190-7108
- Référence fabricant:
- MAX3969ETP+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Product Type | SFP Limiting Amplifier | |
| Amplifier Type | Limiting | |
| Gain | 65 dB | |
| Pin Count | 20 | |
| Package Type | TQFN | |
| Automotive Standard | No | |
| Height | 750 μm | |
| Length | 4.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.5 V | |
| Mount Type | Surface | |
| Series | MAX3969 | |
| Standards/Approvals | No | |
| Technology | Silicon Bipolar | |
| Width | 4.1 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Product Type SFP Limiting Amplifier | ||
Amplifier Type Limiting | ||
Gain 65 dB | ||
Pin Count 20 | ||
Package Type TQFN | ||
Automotive Standard No | ||
Height 750 μm | ||
Length 4.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.5 V | ||
Mount Type Surface | ||
Series MAX3969 | ||
Standards/Approvals No | ||
Technology Silicon Bipolar | ||
Width 4.1 mm | ||
1mVP-P Input Sensitivity
Loss-of-Signal Detector with Programmable Threshold
TTL LOS and PECL Signal Detect
Analog Received-Signal-Strength Indicator
Output Squelch Function
Compatible with 4B/5B Data Coding
Applications
155Mbps LAN ATM Transceivers
ESCON Receivers
Fast Ethernet/FDDI Transceivers
FTTx Transceivers
SFF/SFP Transceivers
Liens connexes
- Maxim Integrated SFP Limiting Amplifier Limiting 65 dB, 20-Pin TQFN
- Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
- MAX3747AEUB+ Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
- MAX4206ETE+ Maxim Integrated Logarithmic Amplifier 11V, 16-Pin TQFN
- Maxim Integrated RF Receiver, 12-Pin TQFN
- Maxim Integrated RF Transceiver, 16-Pin TQFN
- Maxim Integrated MAX9947ETE+ RF Transceiver, 16-Pin TQFN
- Maxim Integrated MAX41470GTC+ RF Receiver, 12-Pin TQFN