TE Connectivity 5413592-6 BNC Adapter RF Adapter
- N° de stock RS:
- 470-184
- Numéro d'article Distrelec:
- 304-48-949
- Référence fabricant:
- 5413592-6
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 20 unités)*
209,78 €
(TVA exclue)
253,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 209,78 € | 10,489 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-184
- Numéro d'article Distrelec:
- 304-48-949
- Référence fabricant:
- 5413592-6
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Adapter Type | BNC Adapter | |
| Product Type | RF Adapter | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Adapter Type BNC Adapter | ||
Product Type RF Adapter | ||
- Pays d'origine :
- TW
The TE Connectivity T-Adapter is an essential component for seamlessly connecting devices in professional and commercial applications. Designed to meet industry standards, it ensures reliable performance and durability, making it the ideal choice for a wide range of networking and communication setups. The series BNC construction provides robust connections while maintaining signal integrity, facilitating smooth data transmission even in challenging environments. With a commitment to compliance with EU RoHS and REACH directives, this product not only delivers exceptional performance but also aligns with environmental standards, making it a conscientious choice for modern electronics.
Enhances connectivity between BNC interfaces for smooth data transfer
Crafted with low halogen materials for an eco-friendly approach
Built to comply with stringent EU directives, ensuring safety and quality
Offers versatility for various applications in telecommunications and networking
Obsolete status ensures access to legacy components while considering future upgrades
Liens connexes
- TE Connectivity 5413592-2 BNC Adapter RF Adapter
- TE Connectivity Straight 50Ω RF Adapter BNC Plug to BNC Socket
- TE Connectivity T 50 Ω RF Adapter 4Hz Female Female
- TE Connectivity 5332215 BNC RF Adapter
- TE Connectivity 413592-2 BNC Adapter RF Adapter
- TE Connectivity 3780-2242-00 BNC Adapter RF Adapter
- TE Connectivity 1053786-1 BNC Adapter RF Adapter, 4 GHz
- TE Connectivity 1-1478207-0 BNC Adapter RF Adapter, 1 GHz