Loctite Green 603 High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, 150 °C, -55 °C
- N° de stock RS:
- 160-8885
- Référence fabricant:
- 603 SCELROULEMENT
- Fabricant:
- Loctite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
63,49 €
(TVA exclue)
76,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 51 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 5 | 63,49 € |
| 6 - 14 | 60,95 € |
| 15 + | 59,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 160-8885
- Référence fabricant:
- 603 SCELROULEMENT
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Trade Name | 603 | |
| Product Type | Retaining Compound | |
| Application | Bonding, Retaining | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Cure Time | 12 h | |
| Strength | High | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Specific Gravity | 1.1 | |
| Base Chemical | Urethane Methacrylate | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Trade Name 603 | ||
Product Type Retaining Compound | ||
Application Bonding, Retaining | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Cure Time 12 h | ||
Strength High | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Specific Gravity 1.1 | ||
Base Chemical Urethane Methacrylate | ||
- Pays d'origine :
- IE
Loctite Retaining Compound Liquid
The Loctite green high strength, 50ml retaining compound liquid is designed to bond cylindrical fitting parts, particularly where consistently clean surfaces cannot be assured. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. The liquid is composed of urethane methacrylate and provides robust curing performance.
Features and Benefits
Cure time of 12 hours
Enables assemblies to withstand differential expansion better
For fitting bearings and self-lubricating rings
High strength
Low viscosity
Maintains parts for reuse
Operating temperature ranges between -55°C and 150°C
Oil tolerant
Applications
Bonding
Retaining
Retaining roller bearings
Retaining oil-impregnated bushings into housings.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
NSF, WRAS
Liens connexes
- Loctite Green 603 High Strength 150 °C, 0 °C
- Loctite Green 603 High Strength 150 °C, -55 °C
- Loctite Green 638 High Strength 150 °C, -55 °C
- Loctite Green 640 High Strength 175 °C, -55 °C
- Loctite Green 648 High Strength 175 °C, -55 °C
- Loctite Green 638 High Strength 150 °C, -55 °C
- Loctite Green 638 High Strength 200 °C, -25 °C
- Loctite Grey 660 High Strength 150 °C, -55 °C
